MAX15032EVKIT+, Evaluation Kit for MAX15032 30V DC to DC Single Output Power Supply for LCD Display
使用 Analog Devices 的 MAX15032ATA+ 的参考设计
Image
1 / 1
依据最终产品
- Audio
- LCD Display
说明
- MAX15032EVKIT+, MAX15032 Evaluation Kit (EV kit) is a fully assembled and tested surface-mount circuit board that contains MAX15032 pulse-width-modulated (PWM) step-up DC-DC converter
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.9 to 5.5|5.5 to 11 V
-
Output Voltage30 V
-
TopologyBoost
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX15032ATA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V/5.5V to 5.5V/11V Step Up Single-Out 3.7V to 36V 0.07A 0.6W 8-Pin TDFN EP T/R | 买入 |