MAX15068EVKIT#, Evaluation Kit for the MAX15068 Dual ORing, Single Hot-Swap Controller with Accurate Current Monitoring
使用 Analog Devices 的 MAX15068ATP+ 的参考设计
Image
1 / 1
依据最终产品
- Desktops and Servers
- Redundant/Backup Systems
- Storage Applications
- Telecom Base Band Unit
- Telecommunication & Networking
说明
- MAX15068EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX15068 dual ORing, single hot swap controller. The EV kit operates from a 4.8V to 18V range and provides a solution for evaluating two input supply rail applications requiring the safe insertion and removal of circuit line cards from a live backplane. Each rail has an individual ideal diode and is connected to the load through a single hot-swap MOSFET. The EV kit uses the MAX15068ATP+ in a 4mm x 5mm, 20-pin TQFN package on a proven four-layer PCB design
主要特色
-
Input Voltage4.8 to 18 V
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX15068ATP+ | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 18V N-Channel Positive Voltage 20-Pin TQFN EP Tray | 买入 | |
|
MAX15068ATP+T | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 18V N-Channel Positive Voltage 20-Pin TQFN EP T/R | 买入 |