MAX16126EVKIT#, Evaluation Kit for the MAX16126 Load-Dump/Reverse-Voltage Protection Circuits
使用 Analog Devices 的 MAX16126TCA+ 的参考设计
Image
1 / 2
依据最终产品
- Automotive Applications
- Avionics
- Industrial Applications
- Servers
- Telecommunication & Networking
说明
- MAX16126EVKIT#, Evaluation Kit (EV kit) demonstrates a high overvoltage protection of the MAX16126 device for automotive applications that must survive load-dump and high-voltage transient conditions. The fully assembled and tested surface-mount EV kit board provides two circuits: One full-featured solution and one minimum parts-count circuit. The full-featured solution exercises all the features of the devices and allows -60V to +90V protection beyond the 3V to 30V operating range. The minimum parts-count solution provides a cost-effective option using a small 3A, dual MOSFET and reduced 0 to +60V voltage range
主要特色
-
Protection TypeOvervoltage
-
Undervoltage Limit8 V
-
Highvoltage Limit32.1 V
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX16126TCA+ | Analog Devices | Circuit Protection Misc | Load-Dump/Reverse-Voltage Protection | 买入 |