MAX16910C9EVKIT#, Evaluation Kit for the MAX16910C 200mA, Automotive, Ultra-Low Quiescent Current, Linear Regulator
使用 Analog Devices 的 MAX16910CASA9/V+ 的参考设计
Image
1 / 1
依据最终产品
- Automotive Applications
- Industrial Applications
- Telecom Applications
说明
- MAX16910C9EVKIT#, Evaluation kit (EV kit) is a fully assembled and tested PCB for evaluating the MAX16910C low-dropout (LDO) linear regulator. The EV kit circuit can be configured as either a fixed output voltage (3.3V or 5V) or an adjustable output voltage. The EV kit provides up 200mA current at the circuit output. The EV kit operates from a 3.5V to 30V supply. The EV kit comes with the MAX16910CASA9 92.5% output-voltage reset-threshold IC installed. The EV kit can also evaluate the MAX16910CASA8 IC, which has an 87% output voltage reset threshold
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.5 to 30 V
-
Output Voltage3.3|5 V
-
Output Current0.2 A
-
TopologyLDO
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX16910CASA9/V+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 11V3.3V5V 0.2A Automotive AEC-Q100 8-Pin SOIC N Tube | 买入 |