MAX16936REVKIT#, Evaluation Kit for the MAX16939 36V, 220kHz to 2.2MHz Step-Down Converters with 28uA Quiescent Current
使用 Analog Devices 的 MAX16939ATERA/V+ 的参考设计
Image
1 / 1
依据最终产品
- Distributed Power System
- Head Units
- Navigation System
- Point-of-Load Applications
说明
- MAX16936REVKIT#, Evaluation kit (EV kit) demonstrates the MAX16939 high-voltage, current-mode step-down converter with low operating current. The EV kit operates over a wide 3.5V to 36V input range and the output is set for 5V at 2.5A
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.5 to 36 V
-
Output Voltage5 V
-
Output Current2.5 A
-
TopologyBuck