MAX17233EVKIT#, Evaluation Kit for the MAX17232, 6V-36V Input Voltage, 2.2MHz Synchronous Dual Buck Controller with 20uA Quiescent Current
使用 Analog Devices 的 MAX17232ETIR+ 的参考设计
Image
1 / 1
依据最终产品
- Distributed Power System
- Point-of-Load Regulations
- Wall Transformer
说明
- MAX17233EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested application circuit board for the MAX17232 high-voltage, dual synchronous step-down controller. The EV kit is set up to provide 5V and 3.3V from an input voltage ranging from 6V to 36V. Each buck rail can deliver up to 5A load current. The EV kit's switching frequency is set at 2.2MHz for both buck converters. Various jumpers are provided to help evaluate features of the MAX17232 IC
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6 to 36 V
-
Output Voltage3.3|5|1 to 10 V
-
Output Current5 A
-
Efficiency89 %
-
TopologyBuck- Synchronous
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX17232ETIR+T | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 28-Pin TQFN EP T/R | 买入 | |
|
MAX17232ETIR+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 28-Pin TQFN EP Tube | 买入 |