MAX17270EVKIT#, Evaluation Kit for MAX17270 nanoPower Triple-Output, Single-Inductor, Multiple-Output (SIMO) Buck-Boost Regulator
使用 Analog Devices 的 MAX17270ETE+ 的参考设计
Image
1 / 1
依据最终产品
- Bluetooth Headset
- Fitness Bands
- Watches
说明
- MAX17270EVKIT#, Evaluation Kit (EV kit) evaluates the MAX17270, is a 3-output switching regulator that regulates three outputs using a single, small 2.2uH inductor. The MAX17270 EV kit features two independent circuits to evaluate two different IC packages of the MAX17270. Both circuits on the EV kit operates over an input range of 2.7V to 5.5V. Each circuit provides three jumper-configurable outputs, with voltages from 0.8V to 5V for each output channel. Each circuit output on the EV kit delivers up to 50mA/75mA/80mA of current depending on the input voltage to the output voltage ratio
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage0.8 to 5 V
-
Output Current0.05|0.075|0.08 A
-
TopologyBuck Boost
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX17270ENE+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down/Synchronous Step Up Triple-Out 0.8V to 4.6V 16-Pin WLP T/R | 买入 | |
|
MAX17270ENE+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down/Synchronous Step Up Triple-Out 0.8V to 4.6V 16-Pin WLP T/R | 买入 | |
|
MAX17270ETE+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down/Synchronous Step Up Triple-Out 0.8V to 4.6V 16-Pin TQFN EP T/R | 买入 | |
|
MAX17270ETE+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down/Synchronous Step Up Triple-Out 0.8V to 4.6V 16-Pin TQFN EP Tray | 买入 |