MAX17498BBEVKIT#, Evaluation Kit for MAX17498B Peak-Current-Mode Converter for Flyback/Boost Applications
使用 Analog Devices 的 MAX17498BATE+ 的参考设计
Image
1 / 1
依据最终产品
- AC to DC Power Supply
- Industrial Power Supply
- Telecom Power Supply
说明
- MAX17498BBEVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested surface-mount circuit board to evaluate the MAX17498B peak-current-mode controller in a step-up (boost) configuration. The EV kit output is configured for 24V output voltage, which can supply up to 100mA of current. The input voltage range is from 4.5V to 10V. The EV kit features a 500kHz fixed frequency for optimum efficiency and component size. High efficiency up to 94.2% is achieved using a boost converter, providing an output power up to 2.4W
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 10 V
-
Output Voltage24 V
-
Output Current0.1 A
-
Output Power2.4 W
-
Efficiency94.2 %
-
TopologyBoost
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX17498BATE+T | Analog Devices | Specialized Power ICs and Modules | AC to DC and DC to DC Converter 16-Pin TQFN EP T/R | 买入 | |
|
MAX17498BATE+TCER | Analog Devices | Specialized Power ICs and Modules | Power Supply 16-Pin TQFN EP T/R | 买入 | |
|
MAX17498BATE+ | Analog Devices | Specialized Power ICs and Modules | AC to DC and DC to DC Converter 16-Pin TQFN EP T/R | 买入 |