MAX17504EVKITA#, Evaluation Kit for MAX17504 3.3Vout, 4.5V-60V, 3.5A, High-Efficiency, Synchronous Step-Down DC-DC Converter
使用 Analog Devices 的 MAX17504ATP+ 的参考设计
Image
1 / 1
依据最终产品
- Base Station Power Supply
- Industrial Power Supply
- Point-of-Load Applications
- Point-of-Load Regulations
- Single Board Computers
- Wall Transformer
说明
- MAX17504EVKITA#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX17504 high-voltage, high-efficiency, synchronous step-down DC-DC converter. The EV kit is preset for 3.3V output at load currents up to 3.5A and features a 450kHz switching frequency for optimum efficiency and component size. The EV kit features adjustable input undervoltage lockout, adjustable soft-start, open-drain active-low RESET signal, and external frequency synchronization
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 to 60 V
-
Output Voltage3.3 V
-
Output Current3.5 A
-
Efficiency91 %
-
TopologyBuck- Synchronous
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX17504ATP+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 0.9V to 54V 3.5A 20-Pin TQFN EP Tube | 买入 |