MAX17509EVKIT#, Evaluation Kit for MAX17509 4.5V-16V, Dual 3A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Resistor Programmability
使用 Analog Devices 的 MAX17509 的参考设计
Image
1 / 1
依据最终产品
- Building Control
- DSP, ASIC & FPGA Cores
- HVAC
- Industrial Equipments
- Industrial Power Supply
- Point-of-Load Regulations
- PoL Power Supply
说明
- MAX17509EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board to demonstrate the performance of the MAX17509, a dual 3A, high-efficiency, synchronous step-down DC-DC converter. The EV kit operates from a 4.5V to 16V input voltage to generate two, independent 3.3V and 1.2V outputs, with each regulator delivering up to 3A continuous output current. The EV kit features adjustable input undervoltage-lockout (UVLO), programmable frequency, external frequency synchronization input, adjustable output voltage ranging from 0.904V to 3.782V and 4.756V to 5.048V with 20mV resolution, selectable switching slew rate, adjustable soft- start time with soft-stop option, power-good outputs, and selectable overcurrent (OC) fault response to promote design flexibility and system reliability
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 16 V
-
Output Voltage1.2|3.3 V
-
Output Current3 A
-
TopologyBuck
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX17509ATJ+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 16V Synchronous Step Down Dual-Out 0.904V to 3.782V/4.756V to 5.048V 3A 32-Pin TQFN EP Tube | 买入 |