MAX17521EVKITA#, Evaluation Kit for MAX17521 60V, 1A, Dual-Output, High-Efficiency, Synchronous Step-Down DC-DC Converter
使用 Analog Devices 的 MAX17521ATG+ 的参考设计
Image
1 / 1
依据最终产品
- Distributed Power System
- DSP, ASIC & FPGA Power Supply
- Industrial Power Supply
- Point-of-Load Regulations
说明
- MAX17521EVKITA#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX17521 dual high-efficiency, high-voltage, synchronous step-down DC-DC converter. The EV kit generates 3.3V and 5V output voltages at load currents up to 1A from a 7V to 60V input supply. The EV kit features a switching-frequency selector pin and individual mode-of-operation selector pins, enable/under-voltage-lockout (EN/UVLO) pins, programmable soft-start pins, and open-drain active-low RESET signals for each output
主要特色
-
Conversion TypeDC to DC
-
Input Voltage7 to 60 V
-
Output Voltage3.3|5 V
-
Output Current1 A
-
Efficiency90 %
-
TopologyBuck- Synchronous
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX17521ATG+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 60V Synchronous Step Down Dual-Out 0.9V to 55.2V 1A 24-Pin TQFN EP Tray | 买入 |