MAX17595EVKIT#, Evaluation Kit for MAX17595 DC to DC Peak-Current-Mode Flyback Converter
使用 Analog Devices 的 MAX17595ATE+ 的参考设计
Image
1 / 1
依据最终产品
- Automotive Applications
- Battery Charger
- Battery-Powered Applications
- Industrial Applications
- Off-Line Power Supplies
- Telecom Applications
说明
- MAX17595EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that contains MAX17595 peak-current-mode controller for a flyback regulator. The EV kit is configured for an isolated 15V DC output voltage that can supply up to 1.5A current. The line input voltage range is from 120 to 375 VDC. The EV kit demonstrates low quiescent current and efficiency up to 86%. This high efficiency is achieved by using a single-transistor (MOSFET) flyback converter topology that operates at 120kHz switching frequency. The surface-mount transformer has a tertiary winding to power the IC after startup. An optocoupler, along with the transformer, provides galvanic isolation up to 3500V RMS
主要特色
-
Conversion TypeDC to DC
-
Input Voltage120 to 375 V
-
Output Voltage15 V
-
Output Current1.5 A
-
Efficiency86 %
-
TopologyFlyback
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TLV431BFTA | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 15mA 3-Pin SOT-23 T/R | 买入 | |
|
MAX17595ATE+ | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 100kHz to 1000kHz 16-Pin TQFN EP T/R | 买入 | |
|
MAX17595ATE+T | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 100kHz to 1000kHz 16-Pin TQFN EP T/R | 买入 |