MAX17597FBEVKIT#, Evaluation Kit for MAX17597 Peak-Current-Mode Flyback Regulator
使用 Analog Devices 的 MAX17597ATE+ 的参考设计
Image
1 / 1
依据最终产品
- Battery Charger
- Battery-Powered Applications
- Industrial Applications
- Off-Line Power Supplies
- Telecom Applications
说明
- MAX17597FBEVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that demonstrates an isolated 20W flyback DC-DC converter. The circuit uses the device's peak-current-mode controller in a 16-pin TQFN package with an exposed pad. The EV kit demonstrates the IC's cycle-by-cycle current-limit, soft-start, and EN/UVLO features. The EV kit circuit output is configured for an isolated 24V and provides up to 833mA of output current. The EV kit is configured to operate at a 200kHz switching frequency. An optocoupler, along with the transformer, provides galvanic isolation between input and output, up to 1500V RMS
主要特色
-
Conversion TypeDC to DC
-
Input Voltage18 to 36 V
-
Output Voltage24 V
-
Output Current0.833 A
-
Output Power20 W
-
Efficiency86 %
-
TopologyFlyback
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TL431AQDBZRQ1 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA Automotive AEC-Q100 3-Pin SOT-23 T/R | 买入 | |
|
MAX17597ATE+T | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 100kHz to 1000kHz 16-Pin TQFN EP T/R | 买入 | |
|
MAX17597ATE+ | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 100kHz to 1000kHz 16-Pin TQFN EP T/R | 买入 |