MAX17604EVKIT#, Evaluation Kit for the MAX17604 4A Sink/Source Current, 12ns, Dual MOSFET Driver
使用 Analog Devices 的 MAX17604ATA+ 的参考设计
Image
1 / 4
依据最终产品
- DC to DC Converter
- Motor Control
- Power Supply
- Power Switching
- Switching Power Supply
说明
- MAX17604EVKIT#, Evaluation Kit for the MAX17604 4A Sink/Source Current, 12ns, Dual MOSFET Driver. The MAX17604 evaluation kit (EV kit) provides a proven design to evaluate the MAX17604 dual, high-speed, low-side MOSFET driver that can source/sink up to a 4A peak current. The EV kit uses a 6V to 14V input supply
主要特色
-
Input Voltage6 to 14 V
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX17604AUA+ | Analog Devices | Gate and Power Drivers | Driver 4A 2-OUT High Speed Non-Inv 8-Pin uMAX EP Tube | 买入 | |
|
MAX17604ASA+ | Analog Devices | Gate and Power Drivers | Driver 4A 2-OUT High Speed Non-Inv 8-Pin SOIC N Tube | 买入 | |
|
MAX17604ATA+ | Analog Devices | Gate and Power Drivers | Driver 4A 2-OUT High Speed Non-Inv 8-Pin TDFN EP T/R | 买入 |