MAX17681EVKITC#, Evaluation Kit for MAX17681 4.5V to 42V Input, High-Efficiency, Iso-Buck DC-DC Converter with Isolated +15V or +12V Output Configuration
使用 Analog Devices 的 MAX17681ATB+ 的参考设计
Image
1 / 1
依据最终产品
- Floating Power Supply Generation
- I/O Modules
- Industrial Fieldbuses
- Industrial Programmable Logic Controllers (PLCs)
- Isolated Power Supplies
- Smart Metering
说明
- MAX17681EVKITC#, Evaluation Kit is a fully assembled and tested circuit board that demonstrates the performance of the MAX17681 high-efficiency, iso-buck DC-DC converter. The EV kit operates over a wide input-voltage range of 17V to 36V and uses primary-side feed back to regulate the output voltage. The EV kit has two output configurations. In the first configuration, the output is programmed to +15V at 200mA, with ±8% output voltage regulation. The second configuration uses a post regulator (MAX17651) to produce +12V at 100mA with better than ±3% regulation
主要特色
-
Conversion TypeDC to DC
-
Input Voltage17 to 36 V
-
Output Voltage±12|±15 V
-
Output Current0.1@±12V|0.2@±15V A
-
Output Power3 W
-
Efficiency89.5 %
-
TopologyBuck
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX17651AZT+ | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 58V 0.1A 6-Pin TSOT-23 T/R | 买入 | |
|
MAX17651AZT+T | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 58V 0.1A 6-Pin TSOT-23 T/R | 买入 | |
|
MAX17681ATB+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.9V to 40.32V 5W 10-Pin TDFN EP T/R | 买入 | |
|
MAX17681ATB+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.9V to 40.32V 5W 10-Pin TDFN EP T/R | 买入 |