MAX17682EVKITB#, Evaluation Kit for MAX17682 4.5V to 42V Input, Ultra-Small, High-Efficiency, Iso-Buck DC-DC Converter with Isolated +24V Output Configuration
使用 Analog Devices 的 MAX17682 的参考设计
Image
1 / 1
依据最终产品
- Floating Power Supply Generation
- Industrial Process Controls
- Isolated Power Supplies
- Network Hubs
- Smart Metering
说明
- MAX17682EVKITB#, Evaluation Kit (EV kit B) is a fully assembled and tested circuit board that demonstrates the performance of the MAX17682 high-efficiency, iso-buck DC-DC Converter. The EV kit operates over a wide input-voltage range of 17V to 36V and uses primary-side feedback to regulate the output voltage. The EV kit has isolated output, programmed to +24V at 400mA, with 10% output voltage regulation
主要特色
-
Conversion TypeDC to DC
-
Input Voltage17 to 36 V
-
Output Voltage24 V
-
Output Current0.4 A
-
Output Power10 W
-
Efficiency96 %
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TL431AIYDT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA Automotive AEC-Q100 8-Pin SO N T/R | 买入 | |
|
|
MAX17682ATP+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.9V to 38.64V 3.7A 10W 20-Pin TQFN EP Tray | 买入 | |