MAX1947EVKIT, Evaluation Kit for MAX1947 1.8V DC to DC Single Output Power Supply for Portable Medical Devices
使用 Analog Devices 的 MAX1947ETA18+T 的参考设计
Image
1 / 1
依据最终产品
- Battery Management
- CD Player
- Cordless Phone
- Digital Still Camera (DSC)
- MP3 Player
- Pager
- Personal Digital Assistant
- Portable Medical Devices
- Wireless Keyboard
- Wireless Mouse
说明
- MAX1947EVKIT, MAX1947 Evaluation Kit (EV kit) is a fully assembled and tested surface-mount circuit board demonstrating low-voltage, skip-mode boost converter. EV kit provides a 1.8V output voltage capable of sourcing 270mA (typ) load current from a 0.7V to 3.6V input source
主要特色
-
Conversion TypeDC to DC
-
Input Voltage0.7 to 3.6 V
-
Output Voltage1.8 V
-
Output Current0.27 A
-
Efficiency90 %
-
TopologyBoost