MAX19777EVKIT#, Evaluation Kit for the MAX19777 3Msps, Low-Power, Serial 12-Bit ADC
使用 Analog Devices 的 MAX19777 的参考设计
Image
1 / 2
依据最终产品
- Automotive Systems
- Battery-Operated Devices
- Communications System
- Data Acquisition System
- Data Logger
- Medical Instruments
说明
- MAX19777EVKIT#, Evaluation Kit (EV Kit) evaluates the MAX19777, 2-channel, 12-bit, SPI-compatible 3-Msps analog-to-digital converter (ADC)
主要特色
-
ADC Resolution12 Bit
-
ADC Sampling Rate3M SPS
-
Number of Channels2CH
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NC7WV16P6X | onsemi | Buffers and Line Drivers | Buffer 2-CH Non-Inverting CMOS 6-Pin SC-70 T/R | 买入 | |
|
MAX9929FAUA+ | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 5.5V 8-Pin uMAX Tube | 买入 | |
|
LT1360CS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N | 买入 | |
|
MAX19777AZA+ | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 3Msps 12-bit Serial 8-Pin UTWLP T/R | 买入 | |
|
MAX19777AZA+T | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 3Msps 12-bit Serial 8-Pin UTWLP T/R | 买入 |