MAX20003EVKIT#, Evaluation Kit for the MAX20003 high-voltage, current-mode step-down converter with low operating current
使用 Analog Devices 的 MAX20003ATP 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Backplane Distributed Power
- Navigation System
- Satellite Radio
说明
- MAX20003EVKIT#, Evaluation Kit (EV kit) demonstrates the MAX20003 high-voltage, current-mode step-down converters with low operating current. The EV kit operates over a wide 3.5V to 36V input range and the output is set for 5V at 3A
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.5 to 36 V
-
Output Voltage5 V
-
Output Current3 A
-
TopologyBuck
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX20003ATPA/V+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 36V Synchronous Step Down Single-Out 5V 3A Automotive AEC-Q100 20-Pin TQFN EP T/R | 买入 | |
|
MAX20003ATPA/V+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 36V Synchronous Step Down Single-Out 1V to 10V/5V 3A 20-Pin TQFN EP Tray Automotive AEC-Q100 | 买入 | |
|
MAX20003ATPB/V+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 36V Synchronous Step Down Single-Out 1V to 10V/5V 3A 20-Pin TQFN EP Tube Automotive AEC-Q100 | 买入 | |
|
MAX20003ATPB/V+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 36V Synchronous Step Down Single-Out 3.3V 3A Automotive AEC-Q100 20-Pin TQFN EP T/R | 买入 |