MAX20310EVKIT#, Evaluation Kit for MAX20310 Ultra-Low Quiescent Current PMIC with SIMO Buck-Boost for Wearable Applications
使用 Analog Devices 的 MAX20310 的参考设计
Image
1 / 1
依据最终产品
- Health Wellness & Fitness
- Portable Medical Devices
说明
- MAX20310EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit for evaluating the MAX20310 medical wearable, power-management solution with I2C capability for low-power medical applications. The device includes a voltage monitor multiplexer, a button monitor, a single-inductor, multiple-output (SIMO) buck-boost regulator, and two low-dropout (LDO) linear regulators
主要特色
-
Conversion TypeDC to DC
-
Input Voltage0.8 to 2 V
-
TopologyBuck Boost
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX20310CEWE+T | Analog Devices | PMIC Solutions | Power Management IC to 16-Pin WLP T/R | 买入 | |
|
MAX20310DEWE+ | Analog Devices | PMIC Solutions | Power Management IC to 16-Pin WLP T/R | 买入 | |
|
MAX20310AEWE+T | Analog Devices | PMIC Solutions | Power Management IC to 16-Pin WLP T/R | 买入 | |
|
MAX20310DEWE+T | Analog Devices | PMIC Solutions | Power Management IC to 16-Pin WLP T/R | 买入 | |
|
MAX20310AEWE+ | Analog Devices | PMIC Solutions | Power Management IC to 16-Pin WLP T/R | 买入 | |
|
MAX20310BEWE+T | Analog Devices | PMIC Solutions | Power Management IC to 16-Pin WLP T/R | 买入 |