MAX20313EVKIT#, Evaluation Kit for the MAX20316 500mA to 6A Adjustable Current-Limit Switch
使用 Analog Devices 的 MAX20316EWC+ 的参考设计
Image
1 / 1
依据最终产品
- Data Modem Cards
- Portable Media Player
- Protection Equipment
- RF Power Amplifier
- USB Port
- UTCA & ATCA Platforms
说明
- MAX20313EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that demonstrates the MAX20316 500mA to 6A adjustable current-limit switch device. The EV kit comes with the MAX20313EWC+ installed
主要特色
-
Input Voltage2.5 to 5.5 V
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NC7WZ07P6X | onsemi | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SC-88 T/R | 买入 | |
|
MAX20316EWC+ | Analog Devices | USB Power Switches | USB Power Switch Single 5.5V 0.5A to 6A 12-Pin WLP T/R | 买入 | |
|
MAX20316EWC+T | Analog Devices | USB Power Switches | USB Power Switch Single 5.5V 0.5A to 6A 12-Pin WLP T/R | 买入 |