MAX22190EVSYS#, Evaluation System (EV System) for the MAX22190 Octal Industrial Digital Input with Diagnostics
使用 Analog Devices 的 MAX22190ATJ+ 的参考设计
Image
1 / 5
依据最终产品
- Building Automation
- Industrial Automation HMI
- Industrial Programmable Logic Controllers (PLCs)
- Process Automation
说明
- MAX22190EVSYS#, Evaluation System (EV System) provides the hardware and software necessary to evaluate the MAX22190 Octal Industrial Digital Input device with Diagnostic features. The MAX22190 EV kit has Pmod-compatible connector for SPI communication. The EV system includes the USB2PMB2# adapter board that receives commands from a PC through the USB port to create an SPI interface for communication between the software and the MAX22190 on the EV kit
主要特色
-
Interface StandardsSPI
-
FunctionsLevel Translator
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX12931BASA+ | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N Tube | 买入 | |
|
MAX14483AAP+ | Analog Devices | Digital Isolators | Digital Isolator Open Drain 6-CH 200Mbps 20-Pin SSOP Tube | 买入 | |
|
MAX14483AAP+T | Analog Devices | Digital Isolators | Digital Isolator Open Drain 6-CH 200Mbps 20-Pin SSOP T/R | 买入 | |
|
MAX12931BASA+T | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N T/R | 买入 | |
|
MAX22190ATJ+ | Analog Devices | Sensor and Detector Interface | Voltage Level Translator 8-CH Unidirectional 32-Pin TQFN EP Tube | 买入 | |
|
MAX22190ATJ+T | Analog Devices | Sensor and Detector Interface | Voltage Level Translator 8-CH Unidirectional 32-Pin TQFN EP T/R | 买入 | |
|
MAX22190ATJ+ | Analog Devices | Sensor and Detector Interface | Voltage Level Translator 8-CH Unidirectional 32-Pin TQFN EP Tube | 买入 |