MAX22513EVKIT#, Evaluation Kit for the MAX22513 Surge Protected Dual Driver IO-Link Device Transceiver with DC-DC
使用 Analog Devices 的 MAX22513ATI+ 的参考设计
Image
1 / 3
依据最终产品
- Industrial Sensor
- IO-Link Actuators
- IO-Link Sensors
说明
- MAX22513EVKIT#, Evaluation Kit (EV kit) consists of the evaluation board and software. The EV kit is a fully assembled and tested circuit board that evaluates the MAX22513 IO-Link device transceiver with integrated DC-DC buck regulators
主要特色
-
Interface StandardsI/O|I2C|SPI
-
FunctionsLine Transceiver
Featured Parts (17)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX32660GTGBL+T | Analog Devices | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 0.9V/1V/1.1V/1.8V 24-Pin TQFN EP T/R | 买入 | |
|
MAX32660GTP+T | Analog Devices | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 0.9V/1V/1.1V/1.8V 20-Pin TQFN EP T/R | 买入 | |
|
MAX32660GWEBL+T | Analog Devices | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 0.9V/1V/1.1V/1.8V 16-Pin WLP T/R | 买入 | |
|
FT234XD-T | Future Technology Devices International Limited | Universal Asynchronous Receiver Transmitter- UARTs | Full Speed USB to Basic UART IC USB 2.0 1.8V/2.5V/3.3V/5V Tray 12-Pin DFN EP | 买入 | |
|
MAX32660GWE+T | Analog Devices | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 0.9V/1V/1.1V/1.8V 16-Pin WLP T/R | 买入 | |
|
MAX32660GWE+ | Analog Devices | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 0.9V/1V/1.1V/1.8V 16-Pin WLP T/R | 买入 | |
|
219-10MST | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 10 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube | 买入 | |
|
MAX32660GTGBL+ | Analog Devices | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 0.9V/1V/1.1V/1.8V 24-Pin TQFN EP Tray | 买入 | |
|
MAX17501EATB+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 3.3V 0.5A 10-Pin TDFN EP T/R | 买入 | |
|
MAX17501EATB+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 3.3V 0.5A 10-Pin TDFN EP T/R | 买入 | |
|
MAX32660GTG+ | Analog Devices | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 0.9V/1V/1.1V/1.8V 24-Pin TQFN EP Tray | 买入 | |
|
MAX32660GWEBL+ | Analog Devices | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 0.9V/1V/1.1V/1.8V 16-Pin WLP T/R | 买入 |