MAX31342SHLD#, Evaluation Kit for the MAX31342 Low-Current, Real-Time Clock with I2C Interface
使用 Analog Devices 的 MAX31342EWA+ 的参考设计
Image
1 / 3
依据最终产品
- Medical Appliances
- Portable Audio
- Portable Instrumentation
- POS Systems
- Power Meter
- Telematics
- Wearable Electronics
说明
- MAX31342SHLD#, SHIELD Kit is a fully assembled and tested PCB to evaluate the MAX31342, low-current, real-time clock (RTC) with I2C interface. The shield operates from a single supply, either from USB or external power supply, and the onboard crystal provides a 32.768kHz clock signal. This device is accessed through an I2C serial interface. The MAX31342 shield provides the hardware and software graphical user interface (GUI) necessary to evaluate the MAX31342. The shield includes a MAX31342EWA+T installed. The shield connects to the PC through a MAX32625PICO Board and a micro-USB cable
主要特色
-
Output Frequency0.032768 MHz
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ECS-.327-6-12RR-TR | ECS, Inc. International | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 50000Ohm 2-Pin Ultra Mini-CSMD T/R | 买入 | |
|
ECS-.327-6-12-TR | ECS, Inc. International | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 90000Ohm 2-Pin CSMD T/R | 买入 | |
|
ECS-.327-6-12-C-TR | ECS, Inc. International | Crystals | Crystal 0.032768MHz ±10ppm (Tol) 6pF FUND 90000Ohm 2-Pin Ultra Mini-CSMD T/R | 买入 | |
|
ECS-.327-6-12R-TR | ECS, Inc. International | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 70000Ohm 2-Pin Ultra Mini-CSMD T/R | 买入 | |
|
MAX31342EWA+ | Analog Devices | Real Time Clocks | Real Time Clock Serial Clock/Calendar/Alarm/Interrupt/Square-Wave Output 8-Pin WLP T/R | 买入 |