MAX32650-EVKIT#, Evaluation Kit for MAX32651 Ultra-Low-Power Arm Cortex-M4 with FPU-Based Microcontroller (MCU)
使用 Analog Devices 的 MAX32651 的参考设计
Image
1 / 8
依据最终产品
- Battery-Powered Applications
说明
- MAX32650-EVKIT#, Evaluation Kit provides a platform for evaluating the capabilities of the MAX32651 ultra-low power memory-scalable microcontroller designed specifically for high performance battery powered applications
主要特色
-
Embedded System TypeMCU
-
Core ProcessorARM Cortex-M4
Featured Parts (23)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MX25U6435FM2I-10G | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns 8-Pin SOP | 买入 | |
|
MX25U6435FM2I-10G(TAPE & REEL) | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns 8-Pin SOP | 买入 | |
|
MAX1806EUA33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin uMAX EP Tube | 买入 | |
|
MAX77650CEWV+T | Analog Devices | Battery Management ICs | Battery Charger Li-Ion/Li-Pol 300mA 0.8V to 5.25V 30-Pin WLP T/R | 买入 | |
|
MX25U6435FM2I-10G/TUBE | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns 8-Pin SOP | 买入 | |
|
MAX1806EUA33+T | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin uMAX EP T/R | 买入 | |
|
MAX77650MEWV+T | Analog Devices | Battery Management ICs | Battery Charger Li-Ion/Li-Pol 300mA 0.8V to 5.25V 30-Pin WLP T/R | 买入 | |
|
MAX77650MEWV+ | Analog Devices | Battery Management ICs | Battery Charger Li-Ion/Li-Pol 300mA 0.8V to 5.25V 30-Pin WLP T/R | 买入 | |
|
MAX77650BEWV+ | Analog Devices | Battery Management ICs | Battery Charger Li-Ion/Li-Pol 300mA 0.8V to 5.25V 30-Pin WLP T/R | 买入 | |
|
MAX77650BEWV+T | Analog Devices | Battery Management ICs | Battery Charger Li-Ion/Li-Pol 300mA 0.8V to 5.25V 30-Pin WLP T/R | 买入 | |
|
MAX77650AEWV+T | Analog Devices | Battery Management ICs | Battery Charger Li-Ion/Li-Pol 300mA 0.8V to 5.25V 30-Pin WLP T/R | 买入 | |
|
N01S818HAT22I | onsemi | SRAM Chip | SRAM Chip Sync Single 1.8V 1M-bit 128K x 8 25ns 8-Pin TSSOP Tube | 买入 |