MAX32666EVKIT#, Evaluation Kit for the MAX32666 Low Power ARM Cortex-M4 with FPU-Based Microcontroller w/Bluetooth 5 for Wearables
使用 Analog Devices 的 MAX32666 的参考设计
Image
1 / 8
依据最终产品
- Gaming Device
- Health Wellness & Fitness
- Hearing Aid
- Home Connectivity
- Industrial Sensor
- Payment
- Telemetry
说明
- MAX32666EVKIT#, Evaluation Kit (EV kit) provides a platform for evaluating the capabilities of the MAX32666 high-efficiency Arm microcontroller and audio DSP for wearable and hearable device applications. This EV kit evaluates all variants of the CTBGA IC. There is a socketed version for the secure IC and direct mount version for the nonsecure IC
主要特色
-
Embedded System TypeMCU
-
Core ProcessorARM Cortex-M4
Featured Parts (21)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LS013B7DH03 DEMO | Sharp | TFT Modules | 1.28in LCD Monitor without Touchscreen 128x128Pixels | 买入 | |
|
MX25U6435FM2I-10G/TUBE | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns 8-Pin SOP | 买入 | |
|
FT230XS-R | Future Technology Devices International Limited | USB Interface ICs | Full Speed/High Speed USB to Basic UART IC USB 1.1/USB 2.0 5V T/R 16-Pin SSOP | 买入 | |
|
MX25U6435FM2I-10G(TRAY) | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns 8-Pin SOP | 买入 | |
|
ABM3-12.288MHZ-B4Y-T | Abracon | Crystals | Crystal 12.288MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin Mini-CSMD T/R | 买入 | |
|
MAX9867ETJ+T | Analog Devices | Audio CODECs | General Purpose Audio Codec 2ADC / 2DAC Ch 32-Pin TQFN EP T/R | 买入 | |
|
SN74LVC1GU04DCKT | Texas Instruments | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SC-70 T/R | 买入 | |
|
MX25U6435FM2I-10G(TAPE & REEL) | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns 8-Pin SOP | 买入 | |
|
ABS07-32.768KHZ-6-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 70000Ohm 2-Pin CSMD T/R | 买入 | |
|
LS013B7DH03 | Sharp | TFT Modules | 1.28in LCD Monitor without Touchscreen 128x128Pixels | 买入 | |
|
MX25U6435FM2I-10G TR | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns 8-Pin SOP | 买入 | |
|
MAX1806EUA33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin uMAX EP Tube | 买入 |