MAX3420EEVKIT-2+, Evaluation Kit-2 for the MAX3420E USB Peripheral Controller with SPI interface
使用 Analog Devices 的 MAX3420EECJ+ 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Digital Camera
- Ethernet Router
- Industrial Programmable Logic Controllers (PLCs)
- Instrumentation and Measurement
- MP3 Player
- Personal Digital Assistant
- Set-Top Box
说明
- MAX3420EEVKIT-2+, Evaluation Kit-2 (EV kit-2) provides a proven design to evaluate the MAX3420E USB peripheral controller with SPI interface. The EV kit-2 board is jumper-connected to an ATtiny2313 microcontroller by default, but can also be connected to any SPI master. The MAX3420E EV kit-2 adds USB functionality to any microcontroller, microprocessor, DSP, CPLD, FPGA, or ASIC with an SPI master interface or five GPIO lines can connect to the MAX3420E EV kit-2
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX6349TLUT+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.23V to 5V3.3V 0.15A 6-Pin SOT-23 T/R | 买入 | |
|
ATTINY2313-20SU | 8-bit Microcontroller | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 2KB Flash 3.3V/5V 20-Pin SOIC W Tube | 买入 |