MAX35103EVKIT2#, Evaluation Kit for MAX35103 and MAX32620 Reduced Power Time-to-Digital Converter with AFE, RTC and Flash
使用 Analog Devices 的 MAX35103EHJ+ 的参考设计
Image
1 / 6
依据最终产品
- Gas and Water Meter
- Heat Meter
说明
- MAX35103EVKIT2#, Evaluation Kit provides an application example using the MAX35103 time-to-digital converter to measure water flow as part of an off-the-shelf residential irrigation system. The kit includes a PCB and ultrasonic transducer assembly that can be added to standard 24VAC irrigation systems to provide enhanced shut-off irrigation control. The kit features a MAX32620 Arm Cortex-M4 low-power MCU that executes application firmware. Debug support is provided by a 10-pin JTAG connector and a 3.3V TTL UART connector. Future Mbed support is provided by the included MAX32625PICO module. The kit is designed to be inserted between a 24VAC irrigation controller and an irrigation valve. The valve and controller are optional and are not included but can easily be obtained at most home improvement retailers
Featured Parts (12)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX1963AEZT120+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 0.3A 6-Pin TSOT-23 T/R | 买入 | |
|
|
221-AMA10R | CTS Corporation | Switch DIP | Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 50VDC Gull Wing 20000Cycles 2.54mm SMD T/R | 买入 | |
|
|
MAX13032EETE+ | Analog Devices | Level Translators | Voltage Level Translator 6-CH Bidirectional 16-Pin TQFN EP Tube | 买入 | |
|
|
ECS-.327-12.5-17X-C-TR | ECS, Inc. International | Crystals | Crystal 0.032768MHz ±10ppm (Tol) 12.5pF FUND 50000Ohm 4-Pin SMD T/R | 买入 | |
|
|
MAX15062AATA+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 3.3V 0.3A 8-Pin TDFN T/R | 买入 | |
|
|
NC7WZ16P6X | onsemi | Buffers and Line Drivers | Buffer 2-CH Non-Inverting 6-Pin SC-88 T/R | 买入 | |
|
|
MAX8891EXK18+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin SC-70 T/R | 买入 | |
|
|
MAX8891EXK18+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin SC-70 T/R | 买入 | |
|
|
ABLS-4.000MHZ-B2-T | Abracon | Crystals | Crystal 4MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US SMD T/R | 买入 | |
|
|
MAX13032EETE+T | Analog Devices | Level Translators | Voltage Level Translator 6-CH Bidirectional 16-Pin TQFN EP T/R | 买入 | |
|
|
MAX35103EHJ+T | Analog Devices | Data Conversion Misc | Time to Digital Converter 3.8ps 32-Pin TQFP EP T/R | 买入 | |
|
|
MAX35103EHJ+ | Analog Devices | Data Conversion Misc | Time to Digital Converter 3.8ps 32-Pin TQFP EP Tray | 买入 | |