MAX38801EVKIT#, Evaluation Kit for MAX38801 Integrated, Step-Down Switching Regulator with Selectable Applications Configurations
使用 Analog Devices 的 MAX38801HCS+ 的参考设计
Image
1 / 2
依据最终产品
- DDR Memory
- GPU Core Supply
- Graphics & Sound Chipsets
- I/O Modules
- Point-of-Load Applications
- Servers
说明
- MAX38801EVKIT#, Evaluation Kit (EV kit) serves as a reference platform for evaluating the MAX38801 voltage regulator IC. This single-chip, integrated switching regulator provides an extremely compact, highly efficient, fast, accurate, and reliable power delivery solution for low-output voltage applications. The MAX38801 has different programmability options to enable a wide range of configurations
主要特色
-
Conversion TypeDC to DC
-
Efficiency96 %
-
TopologyBuck
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LP2992AIM5-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.25A 5-Pin SOT-23 T/R | 买入 | |
|
LP2992AIM5-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.25A 5-Pin SOT-23 T/R | 买入 | |
|
LP2992AIM5-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.25A 5-Pin SOT-23 T/R | 买入 | |
|
LP2992AIM5-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.25A 5-Pin SOT-23 T/R | 买入 | |
|
MAX38801HCS+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6.5V to 14V Synchronous Step Down Single-Out 0.6V to 5.5V 15A 19-Pin WLCSP T/R | 买入 | |
|
MAX38801HCS+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6.5V to 14V Synchronous Step Down Single-Out 0.6V to 5.5V 15A 19-Pin WLCSP T/R | 买入 |