MAX38888EVKIT#, Evaluation Kit for MAX38888 2.5V-5V, 0.5A/2.5A Reversible Buck-Boost Regulator for Backup Power Applications
使用 Analog Devices 的 MAX38888ATD+ 的参考设计
Image
1 / 2
依据最终产品
- Handheld Equipments
- Portable
- Portable Computers
说明
- MAX38888EVKIT#, Evaluation Kit (EV kit) evaluates the MAX38888 is a super cap backup regulator designed to transfer power between a super cap and a system supply rail. When the main battery is present and above the minimum system supply voltage, the regulator charges the super cap at up to a 500mA rate. Once the super cap is charged, the circuit draws only 2.5uA of current while it maintains the super cap in its ready state. When the main battery is removed, the regulator prevents the system from dropping below the minimum operating voltage, discharging the super cap at up to a 2.5A rate. The MAX38888 is externally programmable for minimum and maximum super cap voltage, minimum system voltage, and maximum charge and discharge currents. The internal DC/DC converter requires only a 1uH inductor
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX38888ATD+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V Step Down/Step Up Single-Out 2.5V to 5V 14-Pin TDFN EP T/R | 买入 | |
|
MAX38888ATD+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V Step Down/Step Up Single-Out 2.5V to 5V 14-Pin TDFN EP T/R | 买入 |