MAX38902EVKIT#, Evaluation Kit for the MAX38902B 500mA LDO Linear Regulator
使用 Analog Devices 的 MAX38902BATA+ 的参考设计
Image
1 / 2
依据最终产品
- Communications System
- Data Acquisition System
- Stereo Audio System
说明
- MAX38902EVKIT#, Evaluation Kit (EV kit) evaluates the MAX38902B 500mA low noise linear regulator. The MAX38902 EV kit features two independent circuits to evaluate two different IC packages of the MAX38902B family. Both circuits on the EV kit operate over an input range of 1.7V to 5.5V, and provide any output voltage range of 0.6V to 5.3V. The TDFN circuit evaluates the MAX38902B
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1.7 to 5.5 V
-
Output Voltage0.6 to 5.3 V
-
Output Current0.5 A
-
TopologyLDO
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX38902AATA+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V1.5V1.8V2.5V3V3.1V3.3V4V5V 0.5A 8-Pin TDFN EP T/R | 买入 | |
|
MAX38902AATA+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V1.5V1.8V2.5V3V3.1V3.3V4V5V 0.5A 8-Pin TDFN EP T/R | 买入 |