MAX40000EVKIT#, Evaluation Kit for the MAX40000 1.7V, nanoPower Comparator with Built-in Reference
使用 Analog Devices 的 MAX40000ANT12+ 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Consumer Accessories
- Gaming and Toys
- Level Setting
- Notebook
- Portable Medical Instrumentation
- Tablet
- Wearable Electronics
说明
- MAX40000EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested PC board that evaluates the MAX40000 single comparator with internal voltage references, respectively. By default, the MAX40000 EV kit has a push-pull output. This EV kit comes with a MAX40000ANT12+ installed that operate off a VCC supply between 1.7V and 5.5V, an internal reference voltage of 1.252V, and have a wide -0.2V to +5.7V input voltage (VIN) range
主要特色
-
Number of SuppliesSingle
-
Supply Voltage1.7 to 5.5 V