MAX40008EVKIT#, Evaluation Kit for the MAX40008 220ns, 12uA, 6-Bump WLP Comparator with Shutdown
使用 Analog Devices 的 MAX40008 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Systems
- Level Translation System
- Receivers
- Threshold Detector
- Window Comparators
说明
- MAX40008EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested PC board that evaluates the MAX40008 single comparator with shutdown input. This EV kit comes with a push-pull output MAX40008ANT+ installed that operates off a VDD supply between 1.7V and 5.5V. The MAX40008 has a wide input common mode voltage range from -0.2V to VDD + 0.2V. This EV kit demonstrates the MAX40008ANT+ in an ultra-small, 0.73mm x 1.1mm, 6-bump wafer-level package (WLP) with 0.35mm bump spacing
主要特色
-
Number of SuppliesSingle
-
Supply Voltage1.7 to 5.5 V
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX40008ANT+ | Analog Devices | Linear Comparators | Comparator Single R-R I/P 5.5V 6-Pin WLP T/R | 买入 | |
|
MAX40008ANT+T | Analog Devices | Linear Comparators | Comparator Single R-R I/P 5.5V 6-Pin WLP T/R | 买入 | |
|
MAX40008AUT+ | Analog Devices | Linear Comparators | Comparator Single R-R I/P 5.5V 6-Pin SOT-23 T/R | 买入 |