MAX40009EVKIT#, Evaluation Kit for the MAX40009 220ns, 12uA, 6-Bump WLP Comparator with Shutdown
使用 Analog Devices 的 MAX40009ANT+ 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Systems
- Level Translation System
- Receivers
- Threshold Detector
- Window Comparators
说明
- MAX40009EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested PC board that evaluates the MAX40009 single comparator with shutdown input. This EV kit comes with a push-pull output MAX40009ANT+ installed that operates off a VDD supply between 1.7V and 5.5V. The MAX40009 has a wide input common mode voltage range from -0.2V to VDD + 0.2V. This EV kit demonstrates the MAX40009ANT+ in an ultra-small, 0.73mm x 1.1mm, 6-bump wafer-level package (WLP) with 0.35mm bump spacing
主要特色
-
Number of SuppliesSingle
-
Supply Voltage1.7 to 5.5 V