MAX44285EVKIT#, Evaluation Kit for MAX44285HAWA+ Dual-Channel, High-Precision, High-Voltage, Current-Sense Amplifier
使用 Analog Devices 的 MAX44285HAWA+ 的参考设计
Image
1 / 1
依据最终产品
- Backplane
- Basestation
- Communications Equipment
- Industrial Automation HMI
- Power Supply Monitoring
说明
- MAX44285EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX44285 dual-channel, high-precision, high-voltage, current-sense amplifier. This EV kit demonstrates the MAX44285 in an ultra-small, 1mm x 2mm, 8-bump WLP package. The EV kit PCB comes with a MAX44285HAWA+ installed, which is the 100V/V gain
主要特色
-
Gain100 dB
-
Supply Voltage2.7 to 76 V
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX44285HAWA+ | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Dual 36V 8-Pin WLP T/R | 买入 |