MAX4951CEVKIT#, Evaluation Kit for the MAX4951C 6 Gbps SATA Bidirectional Redriver
使用 Analog Devices 的 MAX4951CCTP+ 的参考设计
Image
1 / 3
依据最终产品
- Data Storage Devices
- Desktop PC
- Docking Station
- Laptop
- Servers
- Workstations
说明
- MAX4951CEVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX4951C dual-channel buffer. The EV kit contains four sections: an application circuit, characterization circuit and two sets of calibration traces. The application circuit is designed to demonstrate the device use in redriving serial-ATA (SATA) signals and SATA cable detection. This section of the EV kit operates from an external +5V supply that is regulated by an on-board LDO to +3.3V, which powers the device