MAX5318EVSYS#, Evaluation System for MAX5318 18-Bit, High-Accuracy Voltage Output DAC with Digital Gain, Offset Control and SPI Interface
使用 Analog Devices 的 MAX5318GTG+ 的参考设计
Image
1 / 2
依据最终产品
- Automatic Test Equipment
- Automatic Tuning & Calibration
- Communications System
- Data Acquisition System
- Digital Gain/Offset Control
- Medical Imaging
- Process Control
- Test and Measurement
说明
- MAX5318EVSYS#, Evaluation System (EV System) provides a proven design to evaluate the MAX5318 18-bit high-accuracy voltage output DAC with digital gain and offset control. The EV kit also includes Windows XP, Windows Vista and Windows 7-compatible software that provides a simple graphical user interface (GUI) for exercising the features of the IC. The MAX5318 evaluation system (EV system) consists of the EV kit and a companion MAXUSB2XILINXMB serial interface board. The MAXUSB2XILINXMB interface board allows a PC to control the SPI interface and GPIOs using its USB port
主要特色
-
DAC Resolution18 Bit
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX1735EUK30+ | Analog Devices | Linear Regulators | LDO Regulator Neg -1.25V to -5.5V-3V -0.2A 5-Pin SOT-23 T/R | 买入 | |
|
MAX1983EUT+T | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 2V 0.3A 6-Pin SOT-23 T/R | 买入 | |
|
MAX1735EUK30+T | Analog Devices | Linear Regulators | LDO Regulator Neg -1.25V to -5.5V-3V -0.2A 5-Pin SOT-23 T/R | 买入 | |
|
MAX1983EUT+ | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 2V 0.3A 6-Pin SOT-23 T/R | 买入 | |
|
MAX6126AASA41+T | Analog Devices | Voltage References | V-Ref Precision 4.096V 10mA 8-Pin SOIC N T/R | 买入 | |
|
MAX6126AASA41+ | Analog Devices | Voltage References | V-Ref Precision 4.096V 10mA 8-Pin SOIC N Tube | 买入 |