MAX5891EVKIT#, Evaluation Kit for the MAX5891 16-Bit, 600Msps, High-Dynamic-Performance DAC with LVDS Inputs
使用 Analog Devices 的 MAX5891EGK 的参考设计
Image
1 / 1
依据最终产品
- Automatic Test Equipment
- Basestation
- Broadband Access
- Broadband Communications
- Cable Modem
- Direct Digital Synthesis
- Instrumentation
- Microwave point-to-point
说明
- MAX5891EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested printed-circuit board (PCB) that contains all the components necessary to evaluate the performance of the MAX5891 600Msps digital-to-analog converter (DAC).This DAC features LVDS inputs, integrated 1.2V bandgap voltage references, and differential current outputs. The MAX5891 is 12-bit, 14-bit, and 16-bit DAC. The EV kit operates with LVDS-compatible digital data inputs, a single-ended clock input, and a 3.3V/1.8V dual power supply for simple board operation. The EV kit features differential current to single-ended voltage output conversion circuitry and offer an external 1.25V voltage reference that can be used to overdrive the integrated voltage reference
主要特色
-
DAC Resolution16 Bit
-
DAC Sampling Rate600M SPS
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX6161AESA+ | Analog Devices | Voltage References | V-Ref Precision 1.25V 5mA 8-Pin SOIC N Tube | 买入 | |
|
MAX6161BESA+ | Analog Devices | Voltage References | V-Ref Precision 1.25V 5mA 8-Pin SOIC N Tube | 买入 |