MAX7037EVKIT315#, Evaluation Kit for the MAX7037 315MHz Ultra-Low-Power RF ISM Transceiver
使用 Analog Devices 的 MAX7037EGL+ 的参考设计
Image
1 / 4
依据最终产品
- Building Automation
- Network Sensor
- Remote Keyless Entry
- Smart Home
- Smart Metering
- Tire Pressure Monitoring System
说明
- MAX7037EVKIT315#, Evaluation Kit (EV kit) is a fully assembled and tested to evaluate the MAX7037 315MHz, ultra-low power, RF ISM transceiver. The EV kit is connected to the PC through a Siam Kitty board. The EV kits get power from the Siam Kitty board and run from a minimum supply voltage of only 2.1V
主要特色
-
Operating Frequency315 MHz
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
B39321B3741H110 | QUALCOMM | SAW Filters | SAW Filter RF 315MHz 2.8dB 50Ohm SMD 8 Pin DCC6E Automotive AEC-Q200 | 买入 | |
|
NK236 | APEM | Switch Slide | Switch Slide ON ON SPDT Flush Slide 0.5A 12VAC 12VDC PC Pins Thru-Hole | 买入 | |
|
ZXMS6006DGTA | Diodes Incorporated | Current Limit Switches | Current Limit SW 1-IN 1-OUT 0V to 5.5V 2.8A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
9HT10-32.768KEZF-T | TXC Corporation | Crystals | Crystal 0.032768MHz ±10ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin SMD T/R | 买入 | |
|
MAX7037EGL+ | Analog Devices | RF Transceivers | RF Transceiver ASK/FSK 3.3V 40-Pin SQFN EP Tray | 买入 | |
|
MAX7037EGL+T | Analog Devices | RF Transceivers | RF Transceiver ASK/FSK 3.3V 40-Pin SQFN EP T/R | 买入 |