MAX77503AEVKIT#, Evaluation Kit for MAX77503AEWC+ 14V Input, 1.5A High-Efficiency Buck Converter
使用 Analog Devices 的 MAX77503AEWC+ 的参考设计
Image
1 / 7
依据最终产品
- 4K Cameras
- Battery-Powered Devices
- Drones
- High Power Density
- Notebook
- Space Constrained Equipment
说明
- MAX77503AEVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested PCB that demonstrates the MAX77503 synchronous step-down (buck) converter. The EV kit is a step-down voltage regulator circuit using MAX77503 that is capable of 3V to 14V input, 1.5A continuous load, and output voltage adjustable between 0.8V and 5V (internal feedback options) or 1.55V and 99% of the input voltage (external feedback option)
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3 to 14 V
-
Output Voltage0.8 to 5 V
-
Output Current1.5 A
-
TopologyBuck
Featured Parts (11)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX8512EXK+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 4.5V 0.12A 5-Pin SC-70 T/R | 买入 | |
|
CX3225SB16000D0FLJZZ | Kyocera | Crystals | Crystal 16MHz ±10ppm (Tol) ±15ppm (Stability) 8pF FUND 100Ohm 4-Pin CSMD | 买入 | |
|
MAX44251AUA+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R O/P ±10V/20V 8-Pin uMAX T/R | 买入 | |
|
24AA02T-I/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 5-Pin SOT-23 T/R | 买入 | |
|
MAX8512EXK+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 4.5V 0.12A 5-Pin SC-70 T/R | 买入 | |
|
CX3225SB16000D0FLJZZ | Kyocera | Crystals | Crystal 16MHz ±10ppm (Tol) ±15ppm (Stability) 8pF FUND 100Ohm 4-Pin CSMD | 买入 | |
|
MAX44251AUA+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R O/P ±10V/20V 8-Pin uMAX Tube | 买入 | |
|
MAX3395EETC+T | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 12-Pin TQFN EP T/R | 买入 | |
|
MAX3395EETC+ | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 12-Pin TQFN EP Tube | 买入 | |
|
MAX77503AEWC+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 14V Synchronous Step Down/Synchronous Step Up Single-Out 0.8V to 13.86V 1.5A 12-Pin WLP T/R | 买入 | |
|
MAX77503AEWC+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 14V Synchronous Step Down/Synchronous Step Up Single-Out 0.8V to 13.86V 1.5A 12-Pin WLP T/R | 买入 |