MAX77681EVKIT#, Evaluation Kit for the MAX77681 3-Output SIMO Buck-Boost Regulator with Power Sequencer
使用 Analog Devices 的 MAX77681AEWV+ 的参考设计
Image
1 / 8
依据最终产品
- Action Cameras
- Headphone
- Health Wellness & Fitness
- Hearing Aid
- Internet of Things (IoT)
说明
- MAX77681EVKIT#, Evaluation Kit (EV Kit) is a fully assembled and tested printed circuit board (PCB) that demonstrates the MAX77681. The EV kit allows for easy evaluation of the MAX77681 resources, including the SIMO and I2C interface
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
CX3225SB16000D0FLJZZ | Kyocera | Crystals | Crystal 16MHz ±10ppm (Tol) ±15ppm (Stability) 8pF FUND 100Ohm 4-Pin CSMD | 买入 | |
|
24AA02T-I/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 5-Pin SOT-23 T/R | 买入 | |
|
MAX44251AUA+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R O/P ±10V/20V 8-Pin uMAX Tube | 买入 | |
|
CX3225SB16000D0FLJZZ | Kyocera | Crystals | Crystal 16MHz ±10ppm (Tol) ±15ppm (Stability) 8pF FUND 100Ohm 4-Pin CSMD | 买入 |