MAX77813EVKIT#, Evaluation Kit for the MAX77813 High-Efficiency Buck-Boost Converter
使用 Analog Devices 的 MAX77813EWP33+ 的参考设计
Image
1 / 2
依据最终产品
- Handheld POS Scanner
- Headsets
- Li-Ion Cell Applications
- Mobile/Payment Terminals
- Security Camera
说明
- MAX77813EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX77813, a 2A buck-boost converter. Input voltage range is between 2.3V and 5.5V and output voltage range is from 2.6V to 5.14V. The factory default output voltage of this EV kit is set at 3.3V. Output voltage can be adjusted through the MINIQUSB interface board. The board enables communication with Windows - compatible software to emulate an I2C interface
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.3 to 5.5 V
-
Output Voltage2.6 to 5.14 V
-
Output Current2 A
-
TopologyBuck Boost
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX8511EXK18+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.12A 5-Pin SC-70 T/R | 买入 | |
|
MAX8511EXK18+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.12A 5-Pin SC-70 T/R | 买入 | |
|
MAX77813EWP33+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Step Down/Step Up Single-Out 3.3V 2A/3A 20-Pin WLP T/R | 买入 | |
|
MAX77813EWP33+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Step Down/Step Up Single-Out 3.3V 2A/3A 20-Pin WLP T/R | 买入 |