MAX77950EVKIT#, Evaluation Kit for the MAX77950 WPC/PMA Dual Mode Wireless Power Receiver
使用 Analog Devices 的 MAX77950EWW 的参考设计
Image
1 / 3
依据最终产品
- Digital Camera
- Headsets
- Portable Media Player
- Portable Medical Devices
- POS Systems
- Power Bank
- Smart Phone
- Smart Watch
- Tablet
- Wearable Electronics
- Wi-Fi Hotspots
- Wireless Handhelds
说明
- MAX77950EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested PCB that evaluates the MAX77950 advanced wireless power receiver IC. The IC meets the specification requirements for WPC low-power (v1.2) and PMA SR1 (v2.0) communication protocols and operates using nearfield magnetic induction when coupled with WPC or PMA transmitters, providing up to 12W of output power. The EV kit comes with a planar coil to receive or transmit power wirelessly, as well as Windows-based software that provides a graphical user interface (GUI) to evaluate the functions of the device
Featured Parts (10)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX8511EXK25+ | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.12A 5-Pin SC-70 T/R | 买入 | |
|
MAX3395EETC+T | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 12-Pin TQFN EP T/R | 买入 | |
|
CX3225SB16000D0FLJZZ | Kyocera | Crystals | Crystal 16MHz ±10ppm (Tol) ±15ppm (Stability) 8pF FUND 100Ohm 4-Pin CSMD | 买入 | |
|
MAX8511EXK18+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.12A 5-Pin SC-70 T/R | 买入 | |
|
MAX3395EETC+ | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 12-Pin TQFN EP Tube | 买入 | |
|
MAX8511EXK18+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.12A 5-Pin SC-70 T/R | 买入 | |
|
MAX8511EXK33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.12A 5-Pin SC-70 T/R | 买入 | |
|
CX3225SB16000D0FLJZZ | Kyocera | Crystals | Crystal 16MHz ±10ppm (Tol) ±15ppm (Stability) 8pF FUND 100Ohm 4-Pin CSMD | 买入 | |
|
MAX77950EWW+T | Analog Devices | Wireless Charging ICs | Dual Mode 12W Wireless Power Receiver 54-Pin WLP | 买入 | |
|
MAX77950EWW+ | Analog Devices | Wireless Charging ICs | Dual Mode 12W Wireless Power Receiver 54-Pin WLP | 买入 |