MAX9064EVKIT+, Evaluation Kit is fully assembled and tested PCBs that evaluate the MAX9064 single comparators
使用 Analog Devices 的 MAX9064 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Gaming and Toys
- Laptop
- Notebook
- Portable Media Player
- Portable Medical Devices
说明
- MAX9064EVKIT+, Evaluation Kit is fully assembled and tested PCBs that evaluate the MAX9064 single comparators and the MAX9065 window detector comparator. The MAX9060 kit requires an external reference voltage between 0.9V and 5.5V
主要特色
-
Number of SuppliesSingle
-
Supply Voltage1 to 5.5 V
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX9064EBS+TG45 | Analog Devices | Linear Comparators | Comparator Single 5.5V 4-Pin UCSP T/R | 买入 | |
|
MAX9064EUK+ | Analog Devices | Linear Comparators | Comparator Single 5.5V 5-Pin SOT-23 T/R | 买入 | |
|
MAX9064EBS+TG45 | Analog Devices | Linear Comparators | Comparator Single 5.5V 4-Pin UCSP T/R | 买入 |