MAX9259EVKIT+, Evaluation Kit provides a proven design to evaluate MAX9259 gigabit multimedia serial link with spread spectrum and full-duplex control channel
使用 Analog Devices 的 MAX9259GCB/V+ 的参考设计
Image
1 / 3
依据最终产品
- Imaging Device
- Infotainment
- Navigation System
说明
- MAX9259EVKIT+, Evaluation Kit provides a proven design to evaluate MAX9259 gigabit multimedia serial link with spread spectrum and full-duplex control channel
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
DS89C450-ENL+ | Analog Devices | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 64KB Flash 5V 44-Pin TQFP Tray | 买入 | |
|
MAX1792EUA18+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V1.8V 0.5A 8-Pin uMAX EP Tube | 买入 | |
|
MAX3378EEUD+ | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP Tube | 买入 | |
|
MAX1792EUA33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V3.3V 0.5A 8-Pin uMAX EP Tube | 买入 |