MAX9280BCOAXEVKIT#, Evaluation Kit for the MAX9280B 3.12 Gbps GMSL Deserializer for Coax or STP Input and Parallel Output
使用 Analog Devices 的 MAX9280BGTN/V+ 的参考设计
Image
1 / 4
依据最终产品
- Car Navigation
- Megapixel Camera Systems
- Rear Seat Entertainment
说明
- MAX9280BCOAXEVKIT#, Coax Evaluation Kit (EV kit) provides a proven design to evaluate the MAX9280B high-bandwidth gigabit multimedia serial link (GMSL) deserializer with spread spectrum and fullduplex control channel with the use of a standard FAKRA coaxial cable. The EV kit also includes Windows XP, Windows Vista, and Windows 7-compatible software that provides a simple graphical-user interface (GUI) for exercising the features of the device
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
DS89C450-ENL+ | Analog Devices | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 64KB Flash 5V 44-Pin TQFP Tray | 买入 | |
|
MC74AC125DR2G | onsemi | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC N T/R | 买入 | |
|
MAX3378EEUD+ | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP Tube | 买入 | |
|
MAX1792EUA33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V3.3V 0.5A 8-Pin uMAX EP Tube | 买入 |