MAX9291COAXEVKIT#, Evaluation Kit for the MAX9291 3.12 Gbps GMSL Serializer for Coax or STP Output and HDMI Input
使用 Analog Devices 的 MAX9291GTN+ 的参考设计
Image
1 / 4
依据最终产品
- Car Navigation
- Megapixel Camera Systems
- Rear Seat Entertainment
说明
- MAX9291COAXEVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX9291 HDMI input with high-bandwidth gigabit multimedia serial link (GMSL) output serializer with spread spectrum and full-duplex control channel with the use of a standard FAKRA coaxial cable. The EV kit also includes Windows Vista and Windows 7-compatible software that provides a simple graphical user interface (GUI) for exercising features of the serializers
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX3378EEUD+ | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP Tube | 买入 | |
|
FQ1045A-6.000 | Fox Electronics | Crystals | Crystal 6MHz ±30ppm (Tol) ±30ppm (Stability) 20pF FUND 150Ohm 2-Pin SMD T/R | 买入 | |
|
FQ1045A-6.000 | Fox Electronics | Crystals | Crystal 6MHz ±30ppm (Tol) ±30ppm (Stability) 20pF FUND 150Ohm 2-Pin SMD T/R | 买入 | |
|
LM317KTTR | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 37V 1.5A 4-Pin(3+Tab) DDPAK T/R | 买入 | |
|
FQ1045A-6 | Fox Electronics | Crystals | Crystal 6MHz ±30ppm (Tol) ±30ppm (Stability) 20pF FUND 150Ohm 2-Pin SMD T/R | 买入 | |
|
LM317KTTRG3 | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 37V 1.5A 4-Pin(3+Tab) DDPAK T/R | 买入 |