MAXAUDINT001#, Audio Interface Evaluation Board for the MAXQ2000 Low-Power LCD Microcontroller
使用 Analog Devices 的 MAXQ2000-RBX+ 的参考设计
Image
1 / 7
依据最终产品
- Consumer Electronics
- Data Acquisition System
- Data Logger
- Gas Meter
- Home Appliances
- Humidity Sensor
- HVAC
- Industrial Control
- Medical Instruments
- Optical Sensors
- PH & Chemical Sensing
- Portable-Powered Products
- Security Sensor
- Thermostat
- Transmitters
说明
- MAXAUDINT001#, Audio Interface 1 (AUDINT1) Board provides both an I2C and I2S interface to facilitate the evaluation of compatible Maxim Development (DEV) boards. Maxim DEV boards that are evaluated with the AUDINT1 interface board can require custom GUI software. The AUDINT1 board and a compatible DEV board are ordered together as an evaluation system (EV system). The AUDINT1 board is provided as part of selected Maxim evaluation systems (EV system) to evaluate Maxim parts only. The use of the AUDINT1 board as a development target is not supported. Refer to the MAXQ2000 evaluation kit data sheet for this purpose
Featured Parts (39)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX6895AAZT+T | Analog Devices | Supervisory Circuits | Processor Supervisor Adj 1 Active High/Push-Pull 6-Pin TSOT-23 T/R | 买入 | |
|
CX3225SB16000D0FLJZZ | Kyocera | Crystals | Crystal 16MHz ±10ppm (Tol) ±15ppm (Stability) 8pF FUND 100Ohm 4-Pin CSMD | 买入 | |
|
MAX8887EZK18+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 5-Pin TSOT-23 T/R | 买入 | |
|
MAX4737EUD+ | Analog Devices | Analog Switch Multiplexers | Analog Switch Quad SPST 14-Pin TSSOP Tube | 买入 | |
|
MAX4741EKA+ | Analog Devices | Analog Switch Multiplexers | Analog Switch Dual SPST 8-Pin SOT-23 T/R | 买入 | |
|
MAX1963AEZT120+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 0.3A 6-Pin TSOT-23 T/R | 买入 | |
|
MAX8511EXK25+ | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.12A 5-Pin SC-70 T/R | 买入 | |
|
MAX8511EXK18+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.12A 5-Pin SC-70 T/R | 买入 | |
|
ABM7-24.576MHZ-D2Y-T | Abracon | Crystals | Crystal 24.576MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin Mini-CSMD T/R | 买入 | |
|
MAX3378EEUD+ | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP Tube | 买入 | |
|
MAX3378EEUD+T | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP T/R | 买入 | |
|
USB3318C-CP-TR | Microchip Technology | USB Transceivers | USB Transceiver 1TR 24-Pin QFN EP T/R | 买入 |