MAXM15067EVKIT#, Evaluation Kit for MAXM15067, 6.3V Output-Voltage, 4.5V to 60V, 300mA Step-Down uSLIC Power Module
使用 Analog Devices 的 MAXM15067AMB+T 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Equipment
- Building Control
- Current Loop
- Encoder
- HVAC
- Industrial Sensor
- LDO Replacement
- Point-of-Load Applications
- USB Powered Loads
说明
- MAXM15067EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAXM15067 high-voltage, high-efficiency, synchronous step-down DC-DC module. The EV kit is programmed to deliver 6.3V output for loads up to 300mA. The EV kit features an adjustable input undervoltage lockout, selectable mode, and open-drain active-low RESET signal
主要特色
-
Conversion TypeDC to DC
-
Input Voltage10 to 60 V
-
Output Voltage6.3 V
-
Output Current0.3 A
-
Efficiency87.24 %
-
TopologyBuck