MAXM17532EVKIT#, Evaluation Kit for MAXM17532 5V Output-Voltage, 4V to 42V, 100mA, Step-Down Converter
使用 Analog Devices 的 MAXM17532AMB+ 的参考设计
Image
1 / 1
依据最终产品
- Building Control
- Current Loop
- Encoder
- HVAC
- Industrial Sensor
- LDO Replacement
说明
- MAXM17532EVKIT#, Evaluation Kit (EV kit) is a demonstration circuit of the MAXM17532, 42V,100mA ultra-small, high efficiency, current mode, synchronous step-down DC-DC switching power module. The EV kit operates over a wide input-voltage of 10V to 42V and provides up to 100mA load current with a 5V output voltage. The EV kit is programmed to switch at a frequency of 600kHz. The module is simple to use and easily configurable with minimal external components. It features cycle-by cycle peak current-limit protection, undervoltage lockout (EN/UVLO) and thermal shutdown
主要特色
-
Conversion TypeDC to DC
-
Input Voltage10 to 42 V
-
Output Voltage5 V
-
Output Current0.1 A
-
Efficiency89 %
-
TopologyBuck
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAXM17532AMB+ | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.9V to 5.5V 0.1A 10-Pin eMGA T/R | 买入 |